TSHF5210
vs
IR333/H0/L10
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Vishay
|
Everlight
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
50 mW
|
|
Peak Wavelength |
890 nm
|
940 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
22 Weeks
|
Forward Voltage-Max |
|
1.5 V
|
Mounting Feature |
|
RADIAL MOUNT
|
Packing Method |
|
BAG
|
Reverse Voltage-Max |
|
5 V
|
Semiconductor Material |
|
GaAlAs
|
Spectral Bandwidth |
|
45 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare TSHF5210 with alternatives
Compare IR333/H0/L10 with alternatives