TSHCRE-110-S-22-350-H vs 2531P10HU00 feature comparison

TSHCRE-110-S-22-350-H Major League Electronics

Buy Now Datasheet

2531P10HU00 Leoco USA Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POST HEIGHT=0.350"
Body Breadth 0.14 inch 0.228 inch
Body Depth 0.26 inch 0.522 inch
Body Length 1 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU ON NI
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK WHITE
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.17 inch 0.134 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 1000VAC V
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Polarization Key POLARIZED HOUSING

Compare TSHCRE-110-S-22-350-H with alternatives

Compare 2531P10HU00 with alternatives