TSHCR-106-S-24-630-GT vs TSHR-106-S-06-A-GT feature comparison

TSHCR-106-S-24-630-GT Major League Electronics

Buy Now Datasheet

TSHR-106-S-06-A-GT Major League Electronics

Buy Now Datasheet
No No
Contact Manufacturer Contact Manufacturer
MAJOR LEAGUE ELECTRONICS MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POST HEIGHT=0.630 INCHES MATING PIN LENGTH=0.230 INCH
0.14 inch 0.14 inch
0.16 inch 0.16 inch
0.6 inch 0.6 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
TIN LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
GLASS FILLED POLYESTER GLASS FILLED POLYESTER
e0 e0
0.1 inch 0.1 inch
NO NO
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
1 1
1 1
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
10u inch 10u inch
3 A 3 A
UL UL
0.09 inch 0.29 inch
2.54 mm 2.54 mm
SOLDER SOLDER
6 6
1 1

Compare TSHCR-106-S-24-630-GT with alternatives

Compare TSHR-106-S-06-A-GT with alternatives