TSHC-230-S-06-277-G
vs
BF020-30-B-A-0400-0250-N-G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.079 inch
0.079 inch
Body Depth
0.059 inch
0.059 inch
Body Length
2.37 inch
2.362 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE
JESD-609 Code
e4
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
10u inch
FLASH inch
Rated Current (Signal)
2 A
2 A
Reference Standard
UL
UL
Terminal Length
0.081 inch
0.098 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Insertion Force-Max
2.0016 N
Withdrawl Force-Min
.199882 N
Compare TSHC-230-S-06-277-G with alternatives
Compare BF020-30-B-A-0400-0250-N-G with alternatives