TSH321ID vs MAX4107ESA-T feature comparison

TSH321ID STMicroelectronics

Buy Now Datasheet

MAX4107ESA-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description MICRO, PLASTIC, SO-8 0.150 INCH, SOP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.000026 µA
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES (AVCL>=2)
Input Offset Voltage-Max 12000 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 200 V/us
Slew Rate-Nom 400 V/us 500 V/us
Supply Current-Max 40 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 300000
Voltage Gain-Min 200
Wideband YES
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1

Compare TSH321ID with alternatives

Compare MAX4107ESA-T with alternatives