TSH151MD
vs
TSH150ID
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
MICRO, PLASTIC, SO-8
MICRO, PLASTIC, SO-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0003 µA
30 µA
Common-mode Reject Ratio-Nom
100 dB
100 dB
Input Offset Voltage-Max
10000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
200 V/us
190 V/us
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
150000
150000
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
Frequency Compensation
YES
JESD-609 Code
e4
Low-Offset
NO
Neg Supply Voltage Limit-Max
-7 V
Package Equivalence Code
SOP8,.25
Slew Rate-Min
100 V/us
Supply Current-Max
40 mA
Supply Voltage Limit-Max
7 V
Terminal Finish
NICKEL PALLADIUM GOLD
Voltage Gain-Min
200
Wideband
YES
Compare TSH151MD with alternatives
Compare TSH150ID with alternatives