TSH-140-05-FM-DV
vs
8614-00-40-2-LO-1-332
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
TIN LEAD
Contact Finish Termination
MATTE TIN
TIN LEAD
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
80
40
Base Number Matches
1
2
Rated Current (Signal)
3 A
UL Flammability Code
94V-0
Compare TSH-140-05-FM-DV with alternatives
Compare 8614-00-40-2-LO-1-332 with alternatives