TSFF5210
vs
TSFF5510
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
GREEN, PLASTIC PACKAGE-2
|
GREEN, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
50 mW
|
55 mW
|
Peak Wavelength |
870 nm
|
870 nm
|
Reverse Voltage-Max |
5 V
|
|
Semiconductor Material |
GaAlAs
|
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Spectral Bandwidth |
40 m
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Viewing Angle |
20 deg
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TSFF5210 with alternatives
Compare TSFF5510 with alternatives