TSEE-336-K025TW
vs
TBJE336K025LBC0000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
e0
Leakage Current
0.00825 mA
0.0083 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.06
6.0
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb) - fused
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Height
4.1 mm
Length
7.3 mm
Package Style
SMT
Width
4.3 mm
Compare TSEE-336-K025TW with alternatives
Compare TBJE336K025LBC0000 with alternatives