TSEB-684-K050T vs TRJB684K050ECS0C feature comparison

TSEB-684-K050T RCD Components Inc

Buy Now Datasheet

TRJB684K050ECS0C Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 0.68 µF 0.68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA 0.0003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.04 0.04
Terminal Shape J BEND J BEND
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TSEB-684-K050T with alternatives

Compare TRJB684K050ECS0C with alternatives