TSD-100-UK
vs
GSD-100
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
THORDARSON MEISSNER INC
|
STANCOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.31.40.65
|
8504.31.40.65
|
Approvals |
CE; UL
|
|
Height |
98.43 mm
|
79.502 mm
|
Input Voltage-Nom |
230 V
|
230 V
|
Length |
106.36 mm
|
79.502 mm
|
Manufacturer Series |
TSD
|
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Output Voltage 1 |
115 V
|
115 V
|
Surface Mount |
NO
|
NO
|
Transformer Type |
AUTO TRANSFORMER
|
AUTO TRANSFORMER
|
VA Rating |
100 VA
|
100 VA
|
Width |
80.96 mm
|
63.5 mm
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
105 °C
|
|
|
|