TSC87C52-20CD vs TSC87C52-12IF feature comparison

TSC87C52-20CD Temic Semiconductors

Buy Now Datasheet

TSC87C52-12IF Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code unknown unknown
Has ADC NO NO
Address Bus Width 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 20 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
Number of I/O Lines 32
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP44,.5SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 8192 8192
ROM Programmability OTPROM UVPROM
Speed 20 MHz 12 MHz
Supply Current-Max 30 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
HTS Code 8542.31.00.01

Compare TSC87C52-20CD with alternatives