TSC80C31-44LAD vs TSC80C31-30IGD feature comparison

TSC80C31-44LAD Atmel Corporation

Buy Now Datasheet

TSC80C31-30IGD Temic Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Part Package Code DIP
Package Description DIP,
Pin Count 40
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 44.05 MHz 30 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e3
Length 51.75 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
ROM (words) 0
ROM Programmability ROM LESS
Seated Height-Max 5.08 mm
Speed 44 MHz 30 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Supply Current-Max 32 mA

Compare TSC80C31-44LAD with alternatives