TSC80C31-44IAD
vs
SC80C31BAPN40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Package Description
PLASTIC, DIP-40
DIP, DIP40,.6
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
8
Clock Frequency-Max
44.05 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Number of I/O Lines
32
Number of Terminals
40
40
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Speed
44 MHz
24 MHz
Supply Current-Max
44.6 mA
36.2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
2
3
Rohs Code
No
CPU Family
8051
JESD-609 Code
e0
Package Equivalence Code
DIP40,.6
RAM (bytes)
128
Supply Voltage-Nom
5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm