TSC80C31-36AB vs TSC80C31-12KBB feature comparison

TSC80C31-36AB Atmel Corporation

Buy Now Datasheet

TSC80C31-12KBB Atmel Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
ATMEL CORP ATMEL CORP
LCC LCC
QCCJ, QCCJ,
44 44
compliant compliant
3A991.A.2
8542.31.00.01 8542.31.00.01
NO NO
16 16
8 8
NO NO
36 MHz 12 MHz
NO NO
NO NO
8 8
S-PQCC-J44 S-PQCC-J44
e0 e3
16.5862 mm 16.55 mm
32 32
44 44
125 °C 125 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
Not Qualified Not Qualified
0 0
ROM LESS ROM LESS
4.57 mm 4.57 mm
36 MHz 12 MHz
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
TIN LEAD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
16.5862 mm 16.55 mm
MICROCONTROLLER MICROCONTROLLER
2 1
Yes
2
245

Compare TSC80C31-36AB with alternatives

Compare TSC80C31-12KBB with alternatives