TSC695FL-15MA-E vs TSC695FL-15SASB feature comparison

TSC695FL-15MA-E Microchip Technology Inc

Buy Now Datasheet

TSC695FL-15SASB Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description MQFP-256 QFF, QFL256,1.5SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 30.3 MHz 30.3 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-F256 S-PQFP-F256
Length 37.085 mm 37.085 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.18 mm 3.18 mm
Speed 15 MHz 15 MHz
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.508 mm 0.508 mm
Terminal Position QUAD QUAD
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Width 37.085 mm 37.085 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Pbfree Code No
Part Package Code QFP
Pin Count 256
Package Equivalence Code QFL256,1.5SQ,20
Supply Current-Max 100 mA

Compare TSC695FL-15MA-E with alternatives

Compare TSC695FL-15SASB with alternatives