TSC695F-25SASV
vs
5962-0054001QXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TELEDYNE E2V (UK) LTD
Package Description
MQFP-256
QFF,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-F256
S-PQFP-F256
JESD-609 Code
e4
e4
Length
37.085 mm
37.085 mm
Low Power Mode
YES
YES
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Seated Height-Max
3.18 mm
3.18 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.508 mm
0.508 mm
Terminal Position
QUAD
QUAD
Width
37.085 mm
37.085 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
4
Part Package Code
QFP
Pin Count
256
Clock Frequency-Max
50 MHz
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Compare TSC695F-25SASV with alternatives
Compare 5962-0054001QXC with alternatives