TSB-475-K010B vs TBJA475K010CBL0823 feature comparison

TSB-475-K010B RCD Components Inc

Buy Now Datasheet

TBJA475K010CBL0823 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC AVX CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0005 mA 0.0005 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 6.0
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Height 1.6 mm
JESD-609 Code e0
Length 3.2 mm
Package Style SMT
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Width 1.6 mm

Compare TSB-475-K010B with alternatives

Compare TBJA475K010CBL0823 with alternatives