TS972N vs TS972IS feature comparison

TS972N STMicroelectronics

Buy Now Datasheet

TS972IS STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP SOIC
Package Description DIP, TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 1 µA 1 µA
Common-mode Reject Ratio-Nom 85 dB 85 dB
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDIP-T8 S-PDSO-G8
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Slew Rate-Nom 4 V/us 4 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 12000 12000
Width 7.62 mm 3 mm
Base Number Matches 1 1
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.75 µA
Frequency Compensation YES
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code TSSOP8,.19
Power NO
Programmable Power NO
Slew Rate-Min 2.8 V/us
Supply Current-Max 5.6 mA
Technology BIPOLAR
Voltage Gain-Min 3160
Wideband NO

Compare TS972N with alternatives

Compare TS972IS with alternatives