TS972IDT vs NJM2137M-(TE3) feature comparison

TS972IDT STMicroelectronics

Buy Now Datasheet

NJM2137M-(TE3) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description SOP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 1 µA 2 µA
Bias Current-Max (IIB) @25C 0.75 µA 2 µA
Common-mode Reject Ratio-Nom 85 dB 60 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 5000 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e6
Length 4.9 mm 5 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V -6.75 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2 mm
Slew Rate-Min 2.8 V/us
Slew Rate-Nom 4 V/us 45 V/us
Supply Current-Max 5.6 mA 1.5 mA
Supply Voltage Limit-Max 6 V 6.75 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 12000 200000
Voltage Gain-Min 3160 1780
Wideband NO YES
Width 3.9 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare TS972IDT with alternatives

Compare NJM2137M-(TE3) with alternatives