TS934AIPT
vs
LM7321QMFE/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOT-23
Package Description
TSSOP, TSSOP14,.25
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
14
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
1.5 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.2 µA
Common-mode Reject Ratio-Nom
85 dB
80 dB
Frequency Compensation
YES
NO
Input Offset Voltage-Max
10000 µV
6000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G5
JESD-609 Code
e4
e3
Length
5 mm
2.9 mm
Low-Bias
YES
NO
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
3
1
Number of Functions
4
1
Number of Terminals
14
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP14,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.45 mm
Slew Rate-Nom
0.5 V/us
18 V/us
Supply Current-Max
0.132 mA
1.7 mA
Supply Voltage Limit-Max
12 V
17.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Unity Gain BW-Nom
100
20000
Wideband
NO
NO
Width
4.4 mm
1.6 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
72 dB
Input Offset Current-Max (IIO)
0.3 µA
Neg Supply Voltage Limit-Max
-17.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Screening Level
AEC-Q100
Voltage Gain-Min
1778.27
Compare TS934AIPT with alternatives
Compare LM7321QMFE/NOPB with alternatives