TS932BIN
vs
LMC6572AIN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
|
Common-mode Reject Ratio-Nom |
85 dB
|
75 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2000 µV
|
3500 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
YES
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.8 mm
|
5.08 mm
|
Slew Rate-Nom |
0.5 V/us
|
90000 V/us
|
Supply Current-Max |
0.066 mA
|
|
Supply Voltage Limit-Max |
12 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
100
|
220
|
Wideband |
NO
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Length |
|
9.767 mm
|
|
|
|
Compare TS932BIN with alternatives
Compare LMC6572AIN with alternatives