TS9224IDT
vs
TSV324IYPT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
TSSOP
Package Description
ROHS COMPLIANT, SOP-14
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
20 Weeks
20 Weeks
Samacsys Manufacturer
STMicroelectronics
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.055 µA
0.15 µA
Bias Current-Max (IIB) @25C
0.055 µA
0.125 µA
Common-mode Reject Ratio-Nom
85 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
900 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
8.65 mm
5 mm
Low-Bias
NO
NO
Low-Offset
YES
NO
Micropower
NO
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Slew Rate-Nom
1.3 V/us
0.6 V/us
Supply Current-Max
5.2 mA
3.5 mA
Supply Voltage Limit-Max
14 V
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
4000
1300
Voltage Gain-Min
1800
5011
Wideband
NO
NO
Width
3.9 mm
4.4 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
60 dB
Input Offset Current-Max (IIO)
0.06 µA
JESD-609 Code
e4
Moisture Sensitivity Level
3
Neg Supply Voltage-Nom (Vsup)
Slew Rate-Min
0.42 V/us
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TS9224IDT with alternatives
Compare TSV324IYPT with alternatives