TS914IYDT
vs
TLC27M4BCDG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MICRO, PLASTIC, SOP-14
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
0.0006 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.00006 µA
Common-mode Reject Ratio-Nom
70 dB
91 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.0002 µA
Input Offset Voltage-Max
12000 µV
3000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.5 V/us
0.43 V/us
Supply Current-Max
0.4 mA
1.12 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
800
525
Voltage Gain-Min
2000
25000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
65 dB
Compare TS914IYDT with alternatives
Compare TLC27M4BCDG4 with alternatives