TS912BIYD vs OPA2171AIDR feature comparison

TS912BIYD STMicroelectronics

Buy Now Datasheet

OPA2171AIDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0035 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.000015 µA
Common-mode Reject Ratio-Nom 70 dB 120 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 1800 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -18 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.4 V/us 1.5 V/us
Supply Current-Max 1.4 mA 1.19 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 3 V 18 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 800 3000
Voltage Gain-Min 2000 316000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 104 dB
Input Offset Current-Max (IIO) 0.0035 µA
JESD-609 Code e4
Moisture Sensitivity Level 2
Packing Method TR
Power NO
Programmable Power NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Wideband NO

Compare TS912BIYD with alternatives

Compare OPA2171AIDR with alternatives