TS906C2
vs
VS-MURB1620CT-1HM3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COLLMER SEMICONDUCTOR INC
VISHAY INTERTECHNOLOGY INC
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSIP-T3
Non-rep Pk Forward Current-Max
80 A
100 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
3
Output Current-Max
20 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.035 µs
0.02 µs
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Forward Voltage-Max (VF)
0.975 V
JEDEC-95 Code
TO-262AA
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Reverse Current-Max
250 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TS906C2 with alternatives
Compare VS-MURB1620CT-1HM3 with alternatives