TS87C54X2-VJBD
vs
TS87C54X2-VCBB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e0
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
2
2
Number of I/O Lines
32
32
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
225
Qualification Status
Not Qualified
Not Qualified
ROM (words)
16384
16384
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2
CPU Family
8051
Package Equivalence Code
LDCC44,.7SQ
RAM (bytes)
256
Supply Current-Max
27 mA
Compare TS87C54X2-VJBD with alternatives
Compare TS87C54X2-VCBB with alternatives