TS87C52X2-MJA vs TP80C51BH-2 feature comparison

TS87C52X2-MJA Atmel Corporation

Buy Now Datasheet

TP80C51BH-2 Intel Corporation

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
ATMEL CORP INTEL CORP
DIP DIP
DIP, DIP, DIP40,.6
40 40
compliant unknown
3A991.A.2
8542.31.00.01 8542.31.00.01
NO NO
16 16
8 8
NO NO
40 MHz 12 MHz
NO NO
NO NO
8 8
R-PDIP-T40 R-PDIP-T40
e3 e0
51.75 mm 52.26 mm
32 32
40 40
8 8
85 °C 85 °C
-40 °C -40 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
8192 4096
OTPROM MROM
5.08 mm 5.08 mm
40 MHz 12 MHz
5.5 V 5.5 V
4.5 V 5 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
MICROCONTROLLER MICROCONTROLLER
1 1
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
8051
FIXED POINT
NO
YES
2
1
2
8
DIP40,.6
128
128
25 mA

Compare TS87C52X2-MJA with alternatives

Compare TP80C51BH-2 with alternatives