TS87C52X2-MCJ vs TP80C32-1 feature comparison

TS87C52X2-MCJ Temic Semiconductors

Buy Now Datasheet

TP80C32-1 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS INTEL CORP
Package Description WINDOWED, CERAMIC, DIP-40 PLASTIC, DIP-40
Reach Compliance Code unknown unknown
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 40 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T40 R-PDIP-T40
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
ROM Programmability UVPROM ROM LESS
Speed 40 MHz 16 MHz
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Part Package Code DIP
Pin Count 40
HTS Code 8542.31.00.01
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Boundary Scan NO
CPU Family 8051
Format FIXED POINT
Integrated Cache NO
Length 52.26 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
Package Equivalence Code DIP40,.6
RAM (bytes) 256
RAM (words) 256
ROM (words) 0
Seated Height-Max 5.08 mm
Supply Current-Max 38 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare TP80C32-1 with alternatives