TS80C32X2-VIB vs TSC87C52-L16CDB feature comparison

TS80C32X2-VIB Atmel Corporation

Buy Now Datasheet

TSC87C52-L16CDB Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44 QFP,
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051
Clock Frequency-Max 60 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e0
Length 16.55 mm 10 mm
Moisture Sensitivity Level 2
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256
ROM (words) 0 8192
ROM Programmability ROM LESS OTPROM
Seated Height-Max 4.57 mm 2.4 mm
Speed 60 MHz 16 MHz
Supply Current-Max 12.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.55 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
On Chip Program ROM Width 8

Compare TS80C32X2-VIB with alternatives

Compare TSC87C52-L16CDB with alternatives