TS80C32X2-MJC vs F280C32-16 feature comparison

TS80C32X2-MJC Atmel Corporation

Buy Now Datasheet

F280C32-16 Temic Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Part Package Code QFP
Package Description QFP,
Pin Count 44
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
ROM (words) 0 0
ROM Programmability ROM LESS ROM LESS
Seated Height-Max 2.4 mm
Speed 40 MHz 16 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 24
CPU Family 8051
JESD-609 Code e0
Package Equivalence Code QFP44,.5SQ,32
RAM (bytes) 256
Supply Current-Max 25 mA
Terminal Finish TIN LEAD

Compare TS80C32X2-MJC with alternatives

Compare F280C32-16 with alternatives