TS80C32X2-LIED
vs
TS80C32X2-MLER
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
ATMEL CORP
Package Description
VQFP-44
LQFP,
Reach Compliance Code
unknown
compliant
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
30 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PQFP-T40
S-PQFP-G44
JESD-609 Code
e0
e3
Number of I/O Lines
32
32
Number of Terminals
40
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
Speed
30 MHz
40 MHz
Supply Current-Max
13 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Part Package Code
QFP
Pin Count
44
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Boundary Scan
NO
Length
10 mm
ROM Programmability
ROM LESS
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Width
10 mm
Compare TS80C32X2-MLER with alternatives