TS80C32X2-ELEB
vs
IF280C32-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
TEMIC SEMICONDUCTORS
Part Package Code
QFP
Package Description
LQFP,
Pin Count
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e3
e0
Length
10 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM (words)
0
0
ROM Programmability
ROM LESS
ROM LESS
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
8
CPU Family
8051
Clock Frequency-Max
25 MHz
Package Equivalence Code
QFP44,.5SQ,32
RAM (bytes)
256
Speed
25 MHz
Supply Current-Max
36.25 mA
Compare TS80C32X2-ELEB with alternatives
Compare IF280C32-25 with alternatives