TS80C31X2-MCBR vs TS80C31X2-VLBB feature comparison

TS80C31X2-MCBR Atmel Corporation

Buy Now Datasheet

TS80C31X2-VLBB Atmel Corporation

Buy Now Datasheet
No Yes
Obsolete Obsolete
ATMEL CORP ATMEL CORP
PLASTIC, LCC-44 QCCJ,
compliant compliant
NO NO
16 16
8 8
NO NO
8051
40 MHz 40 MHz
NO NO
NO NO
8 8
S-PQCC-J44 S-PQCC-J44
e0 e3
16.5862 mm 16.5862 mm
2
32 32
44 44
70 °C 70 °C
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC44,.7SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
225
Not Qualified Not Qualified
128
0 0
ROM LESS ROM LESS
4.57 mm 4.57 mm
40 MHz 40 MHz
12.6 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
30
16.5862 mm 16.5862 mm
MICROCONTROLLER MICROCONTROLLER
2 1
LCC
44
3A991.A.2
8542.31.00.01

Compare TS80C31X2-MCBR with alternatives

Compare TS80C31X2-VLBB with alternatives