TS80C31X2-MCBR
vs
TS80C31X2-MJBR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
PLASTIC, LCC-44
QCCJ,
Reach Compliance Code
compliant
compliant
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
8051
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e3
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
2
2
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
245
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
ROM (words)
0
0
ROM Programmability
ROM LESS
ROM LESS
Seated Height-Max
4.57 mm
4.57 mm
Speed
40 MHz
40 MHz
Supply Current-Max
12.6 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
LCC
Pin Count
44
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Compare TS80C31X2-MCBR with alternatives
Compare TS80C31X2-MJBR with alternatives