TS80C186EB25 vs SB80C186EA-13 feature comparison

TS80C186EB25 Intel Corporation

Buy Now Datasheet

SB80C186EA-13 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description QFP, QFP, QFP80,.55SQ,20
Pin Count 80 80
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 26 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 R-PQFP-G80
Length 20 mm 20 mm
Low Power Mode YES YES
Number of DMA Channels 2
Number of External Interrupts 6 5
Number of Serial I/Os 2
Number of Terminals 80 80
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 3.15 mm 3.15 mm
Speed 25 MHz 13 MHz
Supply Current-Max 115 mA 65 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code QFP80,.55SQ,20
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare TS80C186EB25 with alternatives

Compare SB80C186EA-13 with alternatives