TS79ED826M125A
vs
CT9ED82UF20%125VH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
82 µF
|
82 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
10.1 mm
|
10.1 mm
|
Dielectric Material |
TANTALUM (WET)
|
TANTALUM (WET)
|
JESD-609 Code |
e0
|
|
Leakage Current |
0.003 mA
|
0.006 mA
|
Length |
34 mm
|
34 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
125 V
|
125 V
|
Ripple Current |
513 mA
|
292.5 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.1
|
0.08
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
RIPPLE CURRENT IS MEASURED AT 85CEL
|
Reference Standard |
|
CECC30202-004
|
|
|
|
Compare TS79ED826M125A with alternatives
Compare CT9ED82UF20%125VH with alternatives