TS78M08CPRO
vs
NJM78M08FA-(TE1)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
NEW JAPAN RADIO CO LTD
Package Description
ROHS COMPLIANT, TO-252, DPAK-3
PLASTIC, TO-220F, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Length
6.525 mm
Number of Functions
1
1
Number of Terminals
2
3
Output Voltage1-Max
8.4 V
8.3 V
Output Voltage1-Min
7.61 V
7.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
SFM
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.6 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-220F
Pin Count
3
JESD-609 Code
e6
Output Current1-Max
0.5 A
Output Voltage1-Nom
8 V
Technology
BIPOLAR
Terminal Finish
TIN BISMUTH
Voltage Tolerance-Max
3.8%
Compare TS78M08CPRO with alternatives
Compare NJM78M08FA-(TE1) with alternatives