TS78M05LACPRO
vs
IP78M05AH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT, TO-252, DPAK-3
TO-39,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7.5 V
7 V
JESD-30 Code
R-PSSO-G2
O-XBCY-W3
Length
6.525 mm
Number of Functions
1
1
Number of Terminals
2
3
Output Voltage1-Max
5.2 V
5.15 V
Output Voltage1-Min
4.8 V
4.85 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-252
TO-39
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.6 mm
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
BOTTOM
Width
5.5 mm
Base Number Matches
1
4
Rohs Code
No
JESD-609 Code
e0
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.5 A
Output Voltage1-Nom
5 V
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
3%
Compare TS78M05LACPRO with alternatives
Compare IP78M05AH with alternatives