TS78L03CTA3 vs ZSR330STOB feature comparison

TS78L03CTA3 Taiwan Semiconductor

Buy Now Datasheet

ZSR330STOB Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ZETEX PLC
Package Description TO-92, TO-92, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 20 V 20 V
Input Voltage-Min 5.8 V 5.3 V
JESD-30 Code O-XBCY-T3 O-XBCY-W3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 3.465 V 3.432 V
Output Voltage1-Min 3.142 V 3.168 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4.8% 4%
Base Number Matches 2 1
Qualification Status Not Qualified
Technology BIPOLAR

Compare TS78L03CTA3 with alternatives

Compare ZSR330STOB with alternatives