TS68EN360MR33 vs 5962-9760702MXA feature comparison

TS68EN360MR33 Atmel Corporation

Buy Now Datasheet

5962-9760702MXA Thales Components Corp

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP THALES COMPONENTS CORP
Package Description PGA, PGA241M,18X18 PGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P241 S-CPGA-P241
JESD-609 Code e0 e0
Number of Terminals 241 241
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA241M,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Supply Current-Max 327 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 3 5
Part Package Code PGA
Pin Count 241
ECCN Code 3A991.A.2
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 33.34 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Screening Level MIL-STD-883
Speed 33.34 MHz
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Technology CMOS
Temperature Grade MILITARY
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Compare 5962-9760702MXA with alternatives