TS68C000MR8B/Y8
vs
MC68010R12X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
MOTOROLA INC
Part Package Code
PGA
Package Description
,
PGA,
Pin Count
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
8 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
CECC90000B
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Base Number Matches
1
2
Compare TS68C000MR8B/Y8 with alternatives
Compare MC68010R12X with alternatives