TS68C000MR8A vs 5962-8946201MUA feature comparison

TS68C000MR8A Thales Group

Buy Now Datasheet

5962-8946201MUA Freescale Semiconductor

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code PGA
Package Description , PGA, PGA68,10X10
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 7192.7 7192.7
CO2e (mg) 87750.941 87750.941
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Military: -55C to +125C
Address Bus Width 24
Bit Size 32 32
Boundary Scan NO
Clock Frequency-Max 8 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-CPGA-P68 S-XPGA-P68
Length 26.92 mm
Low Power Mode NO
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code PGA PGA
Package Equivalence Code PGA68,10X10 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 4.184 mm
Speed 8 MHz 8 MHz
Supply Current-Max 42 mA 42 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 3 6
Rohs Code No
JESD-609 Code e0
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare TS68C000MR8A with alternatives