TS68C000MR1B/C12.5A vs TS68C000VRB/C12.5A feature comparison

TS68C000MR1B/C12.5A Teledyne e2v

Buy Now Datasheet

TS68C000VRB/C12.5A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 12.5 MHz 12.5 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm 26.92 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 4.184 mm 4.82 mm
Speed 12.5 MHz 12.5 MHz
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare TS68C000MR1B/C12.5A with alternatives

Compare TS68C000VRB/C12.5A with alternatives