TS68C000MFB/C10A
vs
TSX68C000MF1B/C10A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
QFP
Package Description
LQFP,
QFP,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Length
24.13 mm
24.13 mm
Low Power Mode
NO
NO
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
LQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Speed
10 MHz
10 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Compare TS68C000MFB/C10A with alternatives
Compare TSX68C000MF1B/C10A with alternatives