TS68C000DESC01YCA
vs
HD64180ZPJ-8X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
HITACHI LTD
Part Package Code
DIP
DIP
Package Description
DIP,
SDIP,
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
19
Bit Size
32
8
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
16 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-CDIP-T64
R-PDIP-T64
Length
81.28 mm
57.6 mm
Low Power Mode
NO
YES
Number of Terminals
64
64
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
5.08 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HCMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.778 mm
Terminal Position
DUAL
DUAL
Width
22.86 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Number of DMA Channels
2
Number of External Interrupts
4
Number of Serial I/Os
3
On Chip Data RAM Width
RAM (words)
0
Supply Current-Max
40 mA
Compare TS68C000DESC01YCA with alternatives
Compare HD64180ZPJ-8X with alternatives