TS68C000DESC01XCA vs TSX68C000VE18A feature comparison

TS68C000DESC01XCA Teledyne e2v

Buy Now Datasheet

TSX68C000VE18A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Part Package Code LCC LCC
Package Description QCCN, HQCCN,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24
Bit Size 32
Boundary Scan NO
Clock Frequency-Max 8 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-CQCC-N68
Length 24.13 mm
Low Power Mode NO
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Speed 8 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR
Base Number Matches 3 1

Compare TS68C000DESC01XCA with alternatives

Compare TSX68C000VE18A with alternatives