TS68882VRB/C33 vs MC68882RC33A feature comparison

TS68882VRB/C33 Teledyne e2v

Buy Now Datasheet

MC68882RC33A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer E2V TECHNOLOGIES PLC MOTOROLA INC
Package Description , PGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 4
Part Package Code PGA
Pin Count 68
ECCN Code 3A991.A.2
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68882
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.184 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882VRB/C33 with alternatives

Compare MC68882RC33A with alternatives