TS68882VR16
vs
TS68882MF33
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
THOMSON-CSF COMPSANTS SPECIFIC
Part Package Code
PGA
Package Description
CERAMIC, PGA-68
,
Pin Count
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
Boundary Scan
NO
Clock Frequency-Max
16.67 MHz
External Data Bus Width
32
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
26.92 mm
Number of Terminals
68
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.184 mm
Supply Current-Max
136 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Base Number Matches
5
6
Compare TS68882VR16 with alternatives