TS68882VR16 vs MC68882FN20A feature comparison

TS68882VR16 e2v technologies

Buy Now Datasheet

MC68882FN20A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD ROCHESTER ELECTRONICS LLC
Part Package Code PGA LCC
Package Description CERAMIC, PGA-68 PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 20 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-PQCC-J68
Length 26.92 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.184 mm 4.57 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 5 4
Bus Compatibility MC68020; MC68030

Compare TS68882VR16 with alternatives